ISTP6X2MBLR

Heilind Number:PANISTP6X2MBLR
Manufacturer:Panduit
Manufacturer Number:ISTP6X2MBLR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A IndustrialNet, SFTP Patch Cord with one Plug Cap, 2 meter length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTP6X2MBLR
Color:Black
Overall Length:6.56 ft, 2 m
IP Rating:IP67
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Black
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTP6X2MBLR

Detailed Description

Enhance your industrial network connectivity with our Category 6A IndustrialNet SFTP Patch Cord. This essential cable, designed for durability and performance in demanding environments, features a 2-meter length for flexible installation. With an IP67 rating, it ensures reliable operation even in harsh conditions. The black color and sleek design make it suitable for professional setups. Crafted with 24 AWG stranded wire and modular plug connectors, it guarantees high-speed data transmission with minimal interference. Upgrade your network infrastructure with this top-of-the-line patch cord, perfect for industrial settings.