ISTP6X3MBL

Heilind Number:PANISTP6X3MBL
Manufacturer:Panduit
Manufacturer Number:ISTP6X3MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A IndustrialNet, SFTP, Patch Cord with Panduit Plug Caps, 3 meter length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTP6X3MBL
Color:Black
Overall Length:9.84 ft, 3 m
IP Rating:IP67
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Black
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTP6X3MBL

Detailed Description

Enhance your industrial network connectivity with our Category 6A IndustrialNet Patch Cord. This durable, 3-meter SFTP cable, featuring Panduit Plug Caps, ensures reliable performance in demanding environments. With an IP67 rating for ruggedness and protection against dust and moisture, it's perfect for industrial applications. The black color and sleek design make it a discreet yet essential addition to your setup. Made with 24 AWG stranded wire and featuring modular plug connectors, this patch cord guarantees high-speed data transmission and secure connections. Upgrade your network infrastructure with this premium Ethernet cable, a must-have for efficient and seamless operations.