ISTP6X3MBLR

Heilind Number:PANISTP6X3MBLR
Manufacturer:Panduit
Manufacturer Number:ISTP6X3MBLR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A IndustrialNet, SFTP Patch Cord with one Plug Cap, 3 meter length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTP6X3MBLR
Color:Black
Overall Length:9.84 ft, 3 m
IP Rating:IP67
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Black
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTP6X3MBLR

Detailed Description

Experience seamless connectivity with our Category 6A IndustrialNet SFTP Patch Cord, designed for optimal performance in industrial environments. This rugged cord, with a length of 3 meters, features a durable black exterior and IP67 rating for robust protection against dust and moisture. Its stranded wire construction and 24 AWG wire size ensure reliable signal transmission, while the modular plug connectors guarantee easy and secure installations. Whether you're setting up a network in a factory or an outdoor facility, this patch cord is the perfect solution for high-speed data transfer. Upgrade your connectivity game with this essential component from our range of Ethernet and Fiber Optic Cable products.