ISTP6X5MBLR

Heilind Number:PANISTP6X5MBLR
Manufacturer:Panduit
Manufacturer Number:ISTP6X5MBLR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A IndustrialNet, SFTP Patch Cord with one Plug Cap, 5 meter length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTP6X5MBLR
Color:Black
Overall Length:16.4 m, 5 m
IP Rating:IP67
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Black
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTP6X5MBLR

Detailed Description

Enhance your industrial network connectivity with our high-performance Category 6A SFTP Patch Cord. This rugged cable, boasting an IP67 rating, ensures reliable performance even in harsh environments. With a length of 5 meters, it provides ample reach for your networking needs. The black color and durable construction make it ideal for industrial settings. Featuring Category 6A compliance, stranded wire type, and 24 AWG wire size, it guarantees fast and efficient data transmission. Each end is equipped with a modular plug for easy and secure connections. Elevate your wire management with this essential Ethernet cable assembly, perfect for maintaining seamless communication in demanding industrial applications.