ISTPH6X0.3MBL

Heilind Number:PANISTPH6X0.3MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X0.3MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 0.3 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X0.3MBL
Color:Black
Overall Length:.98 ft, 3 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X0.3MBL

Detailed Description

Enhance your industrial network connectivity with our high-performance Cat6A Shielded Patch Cord. Designed for durability and reliability, this black 0.3-meter cable features RJ45 plug connectors and meets Category 6A standards for optimal data transmission. With a rugged Thermoplastic Elastomer jacket and IP20 rating, it offers protection in harsh environments. The stranded wire construction and 26 AWG size ensure flexibility and efficiency. Ideal for industrial applications, this patch cord guarantees seamless connectivity in demanding settings. Upgrade your network infrastructure with our Industrial Copper Patch Cord.