ISTPH6X0.6MBL

Heilind Number:PANISTPH6X0.6MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X0.6MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 0.6 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X0.6MBL
Color:Black
Overall Length:1.96 ft, .6 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X0.6MBL

Detailed Description

Enhance network connectivity with this high-performance IndustrialNET Cat6A Shielded Patch Cord. Designed for industrial use, it ensures reliable data transmission with its durable construction and 600V rating. Featuring RJ45 plug connectors, this black 0.6 meter cord is ideal for connecting devices in demanding environments. With Category 6A and IP20 ratings, it guarantees optimal performance and protection. The stranded wire type and 26 AWG wire size deliver efficient signal transmission, while the Thermoplastic Elastomer jacket and Polycarbonate plug bodies ensure longevity. Suitable for various applications, this Industrial Copper Patch Cord is a essential component for efficient networking.