ISTPH6X10MBL

Heilind Number:PANISTPH6X10MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X10MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 10 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X10MBL
Color:Black
Overall Length:32.8 ft, 10 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X10MBL

Detailed Description

Enhance your industrial network connectivity with this high-performance Patch Cord. Designed for Cat6A standards, it ensures reliable, high-speed data transfer in demanding environments. Featuring durable shielding and a rugged construction, it offers protection against electromagnetic interference and mechanical stress. With a 10-meter length, it provides flexibility for network setups. The RJ45 plug to RJ45 plug configuration makes it easy to connect devices, while the black thermoplastic elastomer jacket adds durability. RoHS compliant and boasting IP20 rating, this Industrial Copper Patch Cord is a dependable choice for your networking needs.