ISTPH6X10MTL

Heilind Number:PANISTPH6X10MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X10MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 10 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X10MTL
Color:Teal
Overall Length:32.8 ft, 10 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X10MTL

Detailed Description

Enhance your network connectivity with this high-performance IndustrialNET Patch Cord. Designed for Cat6A standards, this shielded cable ensures reliable data transmission in industrial environments. With a robust construction rated for 600V, it offers durable and safe operation. The RJ45 plug to RJ45 plug connection in a vibrant teal color provides easy identification, while the 10-meter overall length allows for flexible setup. Featuring IP20 protection and Category 6A compliance, it guarantees optimal performance. The stranded wire type and 26 AWG size ensure efficient signal transmission, making it ideal for industrial applications. Crafted from Thermoplastic Elastomer with Polycarbonate plug bodies, it offers durability and longevity. Upgrade to this Industrial Copper Patch Cord for seamless connectivity in your network setup.