ISTPH6X15MTL

Heilind Number:PANISTPH6X15MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X15MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 15 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X15MTL
Color:Teal
Overall Length:49.2 ft, 15 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X15MTL

Detailed Description

Enhance industrial network connectivity with our Shielded Cat6A Patch Cord, designed for high-performance data transmission in rugged environments. Featuring RJ45 plug to RJ45 plug connectors and a durable Thermoplastic Elastomer jacket, this 15-meter teal cord ensures secure and reliable connections. With a 600V rating and IP20 protection, it's ideal for demanding applications. The 26 AWG stranded wire construction and Category 6A compliance guarantee fast and efficient data transfer. Upgrade your network with this essential Industrial Copper Patch Cord.