ISTPH6X1MBL

Heilind Number:PANISTPH6X1MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X1MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 1 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X1MBL
Color:Black
Overall Length:3.28 ft, 1 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X1MBL

Detailed Description

Enhance your industrial network connectivity with our Cat6A Shielded Patch Cord, designed for high-performance applications. This durable cable features a rugged construction with RJ45 plug to RJ45 plug connectors, ensuring reliable connections in demanding environments. With a 1 meter overall length and IP20 rating, it offers both flexibility and protection. The black Thermoplastic Elastomer jacket and Polycarbonate plug bodies provide durability, while the 26 AWG stranded wire guarantees efficient data transmission. Perfect for Category 6A networks, this Industrial Copper Patch Cord is a essential component for your wire management setup.