ISTPH6X20MTL

Heilind Number:PANISTPH6X20MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X20MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 20 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X20MTL
Color:Teal
Overall Length:20 m, 65.61 ft
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X20MTL

Detailed Description

Enhance your industrial network connectivity with our Cat6A Shielded Patch Cord, designed for high-performance data transmission in demanding environments. This 20-meter teal cable features RJ45 plugs on both ends, ensuring secure connections. With a rugged Thermoplastic Elastomer jacket and IP20 rating, it offers reliable protection against dust and debris. The stranded 26 AWG wire and Category 6A certification guarantee optimal signal integrity, while the 600V rating ensures safe operation. Perfect for industrial applications, this patch cord is a durable and efficient solution for your network infrastructure needs.