ISTPH6X2.5MTL

Heilind Number:PANISTPH6X2.5MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X2.5MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 2.5 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X2.5MTL
Color:Teal
Overall Length:8.2 ft, 2.5 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X2.5MTL

Detailed Description

Enhance your industrial network connectivity with our Shielded Cat6A Patch Cord, designed for reliable performance in demanding environments. This 2.5-meter teal cable features RJ45 plugs on both ends, ensuring secure connections for high-speed data transmission. With a 600V rating and IP20 protection, it guarantees safety and durability. The thermoplastic elastomer jacket and 26 AWG stranded wire construction provide flexibility and robustness, while the polycarbonate plug bodies offer added strength. Ideal for Category 6A networks, this patch cord is a dependable solution for your Ethernet connectivity needs.