ISTPH6X2MBL

Heilind Number:PANISTPH6X2MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X2MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 2 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X2MBL
Color:Black
Overall Length:6.56 ft, 2 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X2MBL

Detailed Description

Enhance your industrial network connectivity with this high-performance Cat6A Shielded Patch Cord. Designed for durability and reliability, it features RJ45 plug to RJ45 plug connectors and a 2-meter overall length, perfect for efficient data transmission in demanding environments. With a 600V rating and IP20 protection, it ensures safe and secure operation. The stranded wire type and 26 AWG wire size guarantee optimal signal integrity, while the Thermoplastic Elastomer jacket and Polycarbonate plug body provide robust protection. RoHS compliant and specifically crafted for industrial use, this patch cord is a essential component for your network infrastructure.