ISTPH6X2MTL

Heilind Number:PANISTPH6X2MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X2MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 2 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X2MTL
Color:Teal
Overall Length:6.56 ft, 2 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X2MTL

Detailed Description

Enhance your network connectivity with our IndustrialNET Cat6A Shielded Patch Cord. Engineered for durability and performance, this 2-meter teal cord features RJ45 plugs on both ends, ensuring secure connections in industrial environments. With a 600V rating and IP20 protection, it offers reliable data transmission even in harsh conditions. The Category 6A compliance guarantees high-speed data transfer, while the stranded wire construction and 26 AWG size ensure flexibility and efficiency. Made with Thermoplastic Elastomer jacket material and Polycarbonate plug bodies, this patch cord is built to last. Perfect for industrial settings, it's a must-have for maintaining seamless network operations.