ISTPH6X3.5MBL

Heilind Number:PANISTPH6X3.5MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X3.5MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 3.5 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X3.5MBL
Color:Black
Overall Length:11.48 ft, 3.5 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X3.5MBL

Detailed Description

Enhance your network connectivity with this high-performance Patch Cord from our IndustrialNET collection. Engineered to meet Cat6A standards, this shielded cord ensures reliable data transmission in industrial environments. The RJ45 plug to RJ45 plug design in sleek black, with an IP20 rating for added protection. With a length of 3.5 meters (11.48 ft), it offers ample reach for your networking needs. Crafted with 26 AWG stranded wire and a durable thermoplastic elastomer jacket, it guarantees long-lasting durability. Ideal for Category 6A applications, this Industrial Copper Patch Cord is a dependable choice for demanding industrial setups. Rest assured, it complies with RoHS regulations for environmental responsibility. Upgrade your network infrastructure with this essential component.