ISTPH6X3.5MTL

Heilind Number:PANISTPH6X3.5MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X3.5MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 3.5 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X3.5MTL
Color:Teal
Overall Length:11.48 ft, 3.5 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X3.5MTL

Detailed Description

Connect with confidence using this high-performance IndustrialNET Cat6A Shielded Patch Cord. Designed for industrial environments, this durable cord features RJ45 plug to RJ45 plug connectors in a teal color, with a generous 3.5 meter length providing ample reach. With an IP20 rating, it ensures reliable connectivity even in challenging conditions. The Category 6A compliance guarantees high-speed data transmission, while the stranded wire type and 26 AWG wire size ensure flexibility and efficiency. The jacket, made of Thermoplastic Elastomer, provides robust protection, while the plug body crafted from Polycarbonate ensures durability. Perfect for demanding applications, this Industrial Copper Patch Cord is a reliable solution for your connectivity needs.