ISTPH6X3MTL

Heilind Number:PANISTPH6X3MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X3MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 3 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X3MTL
Color:Teal
Overall Length:9.84 ft, 3 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X3MTL

Detailed Description

Upgrade your network with our IndustrialNET Cat6A Shielded Patch Cord, designed for high-performance connectivity in industrial environments. This durable 3-meter teal cable features RJ45 plugs on both ends, ensuring secure and reliable connections. With a robust IP20 rating, it offers protection against dust and debris. The Category 6A specification guarantees high-speed data transmission, while the stranded wire type and 26 AWG wire size ensure flexibility and efficiency. Made with Thermoplastic Elastomer jacket material and Polycarbonate plug body, this patch cord is built to withstand harsh conditions. Perfect for industrial applications, it's a reliable solution for your network infrastructure needs.