ISTPH6X4.5MBL

Heilind Number:PANISTPH6X4.5MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X4.5MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black,4.5 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X4.5MBL
Color:Black
Overall Length:14.76 ft, 4.5 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X4.5MBL

Detailed Description

Enhance your industrial network with this high-performance Cat6A Shielded Patch Cord. Designed for durability and reliability, this 4.5-meter cable features RJ45 plugs on both ends, ensuring secure connections. The black Thermoplastic Elastomer jacket not only offers protection but also adds a sleek look. With its IP20 rating, it's suitable for various industrial environments. Compliant with RoHS regulations, this Cat6A Patch Cord is an essential component for efficient data transmission in Category 6A LAN networks.