ISTPH6X4.5MTL

Heilind Number:PANISTPH6X4.5MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X4.5MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 4.5 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X4.5MTL
Color:Teal
Overall Length:14.76 ft, 4.5 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X4.5MTL

Detailed Description

Enhance your industrial network with our high-performance Cat6A Shielded Patch Cord. Designed for demanding environments, this 4.5-meter teal cable features RJ45 plugs for secure connections. With a durable Thermoplastic Elastomer jacket and IP20 rating, it ensures reliable operation even in harsh conditions. The stranded wire construction with 26 AWG gauge guarantees optimal signal transmission. Perfect for Category 6A applications, this Industrial Copper Patch Cord is a must-have for efficient data connectivity.