ISTPH6X4MBL

Heilind Number:PANISTPH6X4MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X4MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 4 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X4MBL
Color:Black
Overall Length:13.12 ft, 4 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X4MBL

Detailed Description

Enhance connectivity in industrial settings with this high-performance Patch Cord. Designed for IndustrialNET applications, it features Cat6A shielding for reliable data transmission in demanding environments. With a 600V rating, it ensures safe and efficient operation. The RJ45 plug to RJ45 plug configuration offers seamless connectivity, while the durable black Thermoplastic Elastomer jacket provides protection. With an IP20 rating, it's suitable for use in various industrial settings. The 4-meter length allows for flexible installation, and the 26 AWG wire size ensures optimal performance. Trust in this Industrial Copper Patch Cord for superior network reliability.