ISTPH6X4MTL

Heilind Number:PANISTPH6X4MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X4MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 4 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X4MTL
Color:Teal
Overall Length:13.12 ft, 4 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X4MTL

Detailed Description

Enhance your industrial network connectivity with our Shielded Cat6A Patch Cord, engineered for high-performance data transmission in demanding environments. Featuring a durable Thermoplastic Elastomer jacket and rugged Polycarbonate plug bodies, this teal-colored cord ensures reliable signal integrity. With an IP20 rating and 600V insulation, it guarantees safety and efficiency. Measuring 4 meters (13.12 ft) in overall length, this copper patch cord is perfect for industrial settings where durability and performance are paramount. Upgrade your network infrastructure with this essential component, designed for Category 6A standards and featuring 26 AWG stranded wire for optimal conductivity. Trust in our IndustrialNET Patch Cords for seamless connectivity in your operations.