ISTPH6X5MBL

Heilind Number:PANISTPH6X5MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X5MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 5 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X5MBL
Color:Black
Overall Length:16.4 m, 5 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X5MBL

Detailed Description

Enhance your network connectivity with this high-performance IndustrialNET Cat6A Shielded Patch Cord. Designed for industrial environments, it ensures reliable data transmission with its durable construction. Featuring RJ45 plugs at both ends and a black thermoplastic elastomer jacket, this 5-meter cord is suitable for various applications. The stranded wire type and 26 AWG wire size guarantee optimal signal strength, while the IP20 rating ensures protection against dust and debris. Trust in this Industrial Copper Patch Cord for seamless networking in demanding settings.