ISTPH6X5MTL

Heilind Number:PANISTPH6X5MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X5MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 5 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X5MTL
Color:Teal
Overall Length:16.4 m, 5 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X5MTL

Detailed Description

Stay connected with our IndustrialNET Cat6A Shielded Patch Cord, designed for high-performance data transmission in industrial environments. This 5-meter teal cable features RJ45 plug connectors, ensuring a secure and reliable connection. With a durable thermoplastic elastomer jacket and IP20 rating, it offers protection against harsh conditions. The Cat6A standard guarantees optimal performance, while the 26 AWG stranded wire construction ensures flexibility and longevity. RoHS compliant and crafted with high-quality materials, this Industrial Copper Patch Cord is a dependable solution for your networking needs.