ISTPH6X7MBL

Heilind Number:PANISTPH6X7MBL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X7MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 7 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X7MBL
Color:Black
Overall Length:22.96 m, 7 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X7MBL

Detailed Description

Enhance your industrial network connectivity with our Cat6A Shielded Patch Cord, designed for optimal performance in demanding environments. This 7-meter black cable features durable RJ45 plugs, ensuring secure connections with a 600V rating. With a stranded wire type and 26 AWG wire size, it guarantees reliable data transmission. The jacket, made of Thermoplastic Elastomer, offers flexibility and protection. Suitable for Category 6A applications, this patch cord is RoHS compliant, meeting environmental standards. Upgrade your network infrastructure with this essential Industrial Copper Patch Cord.