ISTPH6X7MTL

Heilind Number:PANISTPH6X7MTL
Manufacturer:Panduit
Manufacturer Number:ISTPH6X7MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 7 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPH6X7MTL
Color:Teal
Overall Length:22.96 m, 7 m
IP Rating:IP20
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:26 AWG
Boot Color:NA
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Industrial Copper Patch Cord
SKU:PANISTPH6X7MTL

Detailed Description

Enhance your network connectivity with this high-performance Patch Cord from our IndustrialNET collection. Designed for Category 6A applications, this shielded cable ensures reliable data transmission with a maximum voltage rating of 600V. Featuring RJ45 plugs at both ends, it guarantees seamless connectivity in industrial settings. The 7-meter teal cable is constructed with durable Thermoplastic Elastomer jacket material and stranded 26 AWG wire for superior flexibility and longevity. Trust in this Industrial Copper Patch Cord for efficient and secure Ethernet connectivity in your network infrastructure.