ISTPHCH0.3MTL

Heilind Number:PANISTPHCH0.3MTL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH0.3MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch cord, IndustrialNET, category 5e, shielded, 600V, RJ45 plug to RJ45 plug, teal, 0.3 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH0.3MTL
Color:Teal
Overall Length:.98 ft, 3 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH0.3MTL

Detailed Description

Enhance your industrial network connectivity with this high-performance Patch Cord. Designed for Category 5e applications, this shielded cord ensures reliable data transmission in demanding environments. With RJ45 plug to RJ45 plug connectivity and a vibrant teal color, it stands out while delivering exceptional functionality. The 0.3-meter length offers flexibility in setup, and the 600V rating guarantees safe operation. Constructed with durable materials including Thermoplastic Elastomer jacket and Polycarbonate plug bodies, it's built to last. RoHS compliant and featuring IP20 protection, this Patch Cord is a quality solution for your Ethernet cabling needs.