ISTPHCH0.6MTL

Heilind Number:PANISTPHCH0.6MTL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH0.6MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch cord, IndustrialNET, category 5e, shielded, 600V, RJ45 plug to RJ45 plug, teal, 0.6 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH0.6MTL
Color:Teal
Overall Length:1.96 ft, .6 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH0.6MTL

Detailed Description

Enhance your network connectivity with this rugged IndustrialNET Patch Cord. Designed for Category 5e performance, this shielded cable ensures reliable data transmission in industrial environments. With a 600V rating, it's engineered for durability and safety. The 0.6-meter teal cord features RJ45 plugs on both ends, making it ideal for Ethernet connections. Constructed with high-quality materials including Thermoplastic Elastomer jacket and Polycarbonate plug bodies, it offers lasting performance. RoHS compliant, this patch cord is not only efficient but also environmentally friendly, perfect for various applications in wire management and Ethernet connectivity.