ISTPHCH10MBL

Heilind Number:PANISTPHCH10MBL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH10MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch cord, IndustrialNET, category 5e, shielded, 600V, RJ45 plug to RJ45 plug, black, 10 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH10MBL
Color:Black
Overall Length:32.8 ft, 10 m
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH10MBL

Detailed Description

Enhance connectivity in industrial environments with our Shielded Category 5e Patch Cord. Designed for durability and reliability, this 10-meter cable features RJ45 plugs at both ends, ensuring seamless transmission of data. The black color and stranded wire type make it versatile for various setups, while its 24 AWG wire size guarantees efficient signal transfer. With RoHS compliance and a maximum voltage rating of 600V, this patch cord prioritizes safety and environmental responsibility. Upgrade your network infrastructure with this essential component for optimal performance.