ISTPHCH10MTL

Heilind Number:PANISTPHCH10MTL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH10MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch cord, IndustrialNET, category 5e, shielded, 600V, RJ45 plug to RJ45 plug, teal, 10 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH10MTL
Color:Teal
Overall Length:32.8 ft, 10 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH10MTL

Detailed Description

Enhance industrial connectivity with our robust IndustrialNET Patch Cord. This Category 5e shielded cable ensures reliable performance in demanding environments, rated for up to 600V. Measuring 10 meters in teal, it features RJ45 plugs for secure connections. Crafted with stranded wire and a durable Thermoplastic Elastomer jacket, this cord guarantees flexibility and longevity. With 24 AWG wire size and RoHS compliance, it meets high-quality standards for efficient data transmission. Perfect for Ethernet and fiber optic setups, this patch cord is an essential component for seamless network operations.