ISTPHCH1.5MBL

Heilind Number:PANISTPHCH1.5MBL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH1.5MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Category 5e, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 1.5 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH1.5MBL
Color:Black
Overall Length:4.92 ft, 1.5 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH1.5MBL

Detailed Description

Enhance your industrial network connectivity with this robust Category 5e Shielded Patch Cord. Designed for high-performance, it features a durable Thermoplastic Elastomer jacket and 24 AWG stranded wire for reliable data transmission. With RJ45 plug to RJ45 plug connectivity and a length of 1.5 meters, it offers flexibility in cable management. The black color and IP20 rating make it suitable for various industrial environments. Trust in its quality construction with Polycarbonate plug bodies for long-lasting use. Upgrade your Ethernet setup with this essential Patch Cord.