ISTPHCH15MTL

Heilind Number:PANISTPHCH15MTL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH15MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch cord, IndustrialNET, category 5e, shielded, 600V, RJ45 plug to RJ45 plug, teal, 15 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH15MTL
Color:Teal
Overall Length:49.2 ft, 15 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH15MTL

Detailed Description

Enhance your industrial network connectivity with this robust Category 5e shielded patch cord. Designed for high-voltage environments, it boasts a 600V rating, ensuring reliable performance. The 15-meter teal cable features RJ45 plugs on both ends, crafted for secure and efficient connections. With an IP20 rating, it offers protection against solid objects. Constructed with durable materials like thermoplastic elastomer jacket and polycarbonate plug bodies, and featuring 24 AWG stranded wire, this patch cord guarantees longevity and signal integrity. RoHS compliant, it meets environmental standards while delivering top-notch Ethernet connectivity for your infrastructure. Upgrade your cable management with this essential component.