ISTPHCH1MBL

Heilind Number:PANISTPHCH1MBL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH1MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat5e, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 1 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH1MBL
Color:Black
Overall Length:3.28 ft, 1 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH1MBL

Detailed Description

Enhance your network connectivity with our IndustrialNET Patch Cord. Designed for Cat5e performance, this shielded cable ensures reliable data transmission in industrial settings, with a high-voltage rating of 600V. The 1-meter black cord features RJ45 plugs on both ends, offering seamless connectivity. Constructed with durable materials like thermoplastic elastomer and polycarbonate, and boasting IP20 rating for dust protection, this patch cord is built to last. With Category 5e compliance and 24 AWG stranded wire, it guarantees optimal signal integrity. Complete with RoHS compliance, it's not only high-performing but also environmentally friendly. Upgrade your cable management system with this essential Ethernet accessory.