ISTPHCH2MBL

Heilind Number:PANISTPHCH2MBL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH2MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat5e, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 2 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH2MBL
Color:Black
Overall Length:6.56 ft, 2 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH2MBL

Detailed Description

Enhance your industrial network with our Shielded Cat5e Patch Cord, designed for high-performance connectivity in demanding environments. This 2-meter cable features durable RJ45 plugs and a black Thermoplastic Elastomer jacket, ensuring reliable data transmission even in harsh conditions. With a maximum voltage rating of 600V and IP20 protection, it guarantees safety and efficiency. The 24 AWG Stranded wire and Category 5e compliance deliver fast and stable Ethernet connections, while the RoHS-compliant construction underscores our commitment to sustainability. Upgrade your wire management setup with this essential Patch Cord for seamless networking.