ISTPHCH2MTL

Heilind Number:PANISTPHCH2MTL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH2MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch cord, IndustrialNET, category 5e, shielded, 600V, RJ45 plug to RJ45 plug, teal, 2 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH2MTL
Color:Teal
Overall Length:6.56 ft, 2 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH2MTL

Detailed Description

Enhance your network connectivity with our IndustrialNET Patch Cord. This Category 5e shielded cable, designed for industrial settings, ensures reliable performance up to 600V. The 2-meter teal cord features RJ45 plugs for seamless connections. Constructed with durable materials including Thermoplastic Elastomer jacket and Polycarbonate plug bodies, it guarantees longevity. With a stranded wire type and 24 AWG wire size, it offers flexibility and efficiency in data transmission. RoHS compliant and IP20 rated, this patch cord is a secure and eco-friendly choice for your Ethernet network setup.