ISTPHCH3.5MTL

Heilind Number:PANISTPHCH3.5MTL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH3.5MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Category 5e, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 3.5 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH3.5MTL
Color:Teal
Overall Length:11.48 ft, 3.5 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH3.5MTL

Detailed Description

Enhance your industrial network connectivity with this high-performance Shielded Category 5e Patch Cord. Designed for durability, it features a robust Thermoplastic Elastomer jacket and IP20 rating, ensuring reliable operation in demanding environments. The 3.5-meter length provides ample reach, while the RJ45 plug to plug configuration allows for seamless connections. Constructed with 24 AWG Stranded wire, this patch cord offers optimal signal transmission. The sleek teal color adds a pop of style, making it easy to identify in complex setups. With RoHS compliance and black boot color for added protection, this patch cord is a must-have for efficient Ethernet connectivity.