ISTPHCH3MBL

Heilind Number:PANISTPHCH3MBL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH3MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Cord, IndustrialNET, Cat5e, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 3 meter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH3MBL
Color:Black
Overall Length:9.84 ft, 3 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH3MBL

Detailed Description

Enhance your industrial network connectivity with this durable Cat5e Shielded Patch Cord. Designed for reliable performance in demanding environments, this 3-meter black cord features RJ45 plug connectors and a robust thermoplastic elastomer jacket. With a 600V rating and IP20 protection, it ensures safe and efficient data transmission. The stranded wire construction, 24 AWG size, and RoHS compliance guarantee high quality and environmental responsibility. Perfect for Category 5e applications, this patch cord is a essential component for your wire management needs.