ISTPHCH3MTL

Heilind Number:PANISTPHCH3MTL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH3MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch cord, IndustrialNET, category 5e, shielded, 600V, RJ45 plug to RJ45 plug, teal, 3 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH3MTL
Color:Teal
Overall Length:9.84 ft, 3 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH3MTL

Detailed Description

Enhance your industrial network connectivity with this shielded Category 5e patch cord. Designed for robust performance, it features RJ45 plug to RJ45 plug connectors and a durable teal Thermoplastic Elastomer jacket, ensuring reliability in demanding environments. With a 3 meter length and 24 AWG stranded wire, this cord offers flexibility and efficient data transmission. Rated for 600V and IP20, it meets stringent safety standards. Whether for industrial or commercial use, this RoHS-compliant patch cord is a dependable solution for Ethernet connectivity.