ISTPHCH5MBL

Heilind Number:PANISTPHCH5MBL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH5MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch cord, IndustrialNET, category 5e, shielded, 600V, RJ45 plug to RJ45 plug, black, 5 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH5MBL
Color:Black
Overall Length:16.4 m, 5 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH5MBL

Detailed Description

Enhance your industrial network with our Shielded Category 5e Patch Cord, designed for robust connectivity in demanding environments. This high-quality cable features a durable black Thermoplastic Elastomer jacket, ensuring flexibility and protection. With an IP20 rating and 600V capability, it guarantees reliable performance even in challenging conditions. The 5-meter length offers ample reach, while the RJ45 plug to RJ45 plug configuration simplifies installation. Crafted with 24 AWG stranded wire and RoHS compliant, it meets stringent quality standards. Upgrade your Ethernet setup with this essential Patch Cord for seamless data transmission.