ISTPHCH5MTL

Heilind Number:PANISTPHCH5MTL
Manufacturer:Panduit
Manufacturer Number:ISTPHCH5MTL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch cord, IndustrialNET, category 5e, shielded, 600V, RJ45 plug to RJ45 plug, teal, 5 meter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTPHCH5MTL
Color:Teal
Overall Length:16.4 m, 5 m
IP Rating:IP20
LAN Category:Category 5e
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Jacket Material:Thermoplastic Elastomer
Wire Size:24 AWG
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTPHCH5MTL

Detailed Description

Elevate your industrial network connectivity with our shielded Category 5e Patch Cord. Designed for durability and performance, this teal 5-meter cable features RJ45 plugs, making it ideal for high-speed data transmission in demanding environments. With a 600V rating and IP20 protection, it ensures reliable operation even in harsh conditions. The stranded wire construction, along with 24 AWG wire size, guarantees flexibility and efficiency. Made with quality materials like Thermoplastic Elastomer jacket and Polycarbonate plug body, it meets RoHS compliance standards. Upgrade your Ethernet setup with this essential component for seamless connectivity.