| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT9100-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 14.1 in, 358.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 100.1 mm, 3.94 in |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT9100-C0 |
IT9100-C0
| Heilind Number: | PANIT9100-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT9100-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 14.1in, Tensile strength: 552, black, 100pc.
More >>Specifications
Detailed Description
Easily secure your cables with our Panduit Belt-Ty™ in line locking ties, designed for efficient organization in any setting. The low-profile snag-free heads and belt-like parallel entry lock ensure hassle-free use, while the weather-resistant Nylon 6.6 material guarantees durability in both indoor and outdoor environments, even under harsh UV light. With a light-heavy cross section and a strong tensile strength of 552, these black ties come in a pack of 100. Their wide operating temperature range from -60°C to 85°C makes them versatile for various applications. Measuring at 14.1 mm in width and 358.1 mm in length, they can accommodate bundles up to 100.1 mm in diameter. Certified RoHS compliant, these ties are the perfect solution for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

