| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT9100-CUV2 |
| Color: | Red |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 14.1 in, 358.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 100.1 mm, 3.94 in |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT9100-CUV2 |
IT9100-CUV2
| Heilind Number: | PANIT9100-CUV2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT9100-CUV2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 14.1in, Tensile strength: 552, red, 100pc.
More >>Specifications
Detailed Description
Experience the convenience and reliability of Panduit Belt-Ty™ in line locking ties, designed for effortless use in any environment. Their low-profile snag-free heads and belt-like parallel entry lock make securing cables a breeze. Crafted from weather-resistant Nylon 6.6 material, these ties are perfect for both indoor and outdoor applications, standing up to harsh UV light. With a light-heavy cross section and a generous 14.1-inch length, they offer ample strength with a tensile rating of 552. Available in a vibrant red hue, this pack of 100 ties ensures you're always prepared for your bundling needs. Operating flawlessly in temperatures ranging from -60°C to 85°C (-76°F to 185°F), and with a maximum bundle diameter of 100.1mm (3.94 inches), they are versatile and dependable. Trust in the quality and efficiency of Panduit Cable Ties for all your wire and cable management requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

