| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT9115-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 15.3 in, 388.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 115.1 mm, 4.53 in |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT9115-C0 |
IT9115-C0
| Heilind Number: | PANIT9115-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT9115-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 15.3in, Tensile strength: 552, black, 100pc.
More >>Specifications
Detailed Description
Introducing the Panduit Belt-Ty™ in line locking ties, a must-have for effortless cable management in any setting. Featuring a low-profile design with snag-free heads and a convenient parallel entry lock, these ties ensure quick and secure bundling. Crafted from durable Nylon 6.6 material, they offer exceptional performance in both indoor and outdoor environments, withstanding harsh UV exposure. With a light-heavy cross section and a generous length of 15.3 inches, they accommodate various bundle sizes with ease. Boasting a robust tensile strength of 124 lbs., these black ties guarantee reliable fastening. Perfect for organizing cables in professional and DIY projects, these ties are RoHS compliant, making them a safe and eco-friendly choice. Upgrade your cable management game with the Panduit Belt-Ty™ in line locking ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

