| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT9115-CUV16B |
| Color: | Magenta |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 15.3 in, 388.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 115.1 mm, 4.53 in |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT9115-CUV16B |
IT9115-CUV16B
| Heilind Number: | PANIT9115-CUV16B |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT9115-CUV16B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 15.3in, Tensile strength: 552, magenta, 100pc.
More >>Specifications
Detailed Description
Easily secure cables and wires with our Panduit Belt-Ty™ in line locking ties. Featuring a low-profile design and a convenient parallel entry lock, these ties are a breeze to use in any setting. Made from weather-resistant Nylon 6.6 material, they are perfect for both indoor and outdoor applications, even in harsh UV light. With a light-heavy cross-section and a generous overall length of 15.3 inches, they offer durability and versatility. Available in a vibrant magenta color, each pack contains 100 pieces, making them a reliable choice for your cable management needs. With a maximum operating temperature of 185°F and a minimum of -60°C, they can withstand a wide range of environments. Trust Panduit for high-quality wire and cable management solutions.

