| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT9115-CUV4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 15.3 in, 388.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 115.1 mm, 4.53 in |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT9115-CUV4Y |
IT9115-CUV4Y
| Heilind Number: | PANIT9115-CUV4Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT9115-CUV4Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 15.3in, Tensile strength: 552, yellow, 100pc.
More >>Specifications
Detailed Description
Upgrade your cable management game with Panduit Belt-Ty™ in line locking ties. Designed for convenience, these ties feature low-profile snag-free heads and a unique belt-like parallel entry lock, making them a breeze to use. Crafted from weather-resistant Nylon 6.6 material, they are perfect for both indoor and outdoor environments, withstanding harsh UV light exposure. With a light-heavy cross section and a generous length of 15.3 inches, they offer ample flexibility for various applications. These ties in vibrant yellow come in a pack of 100, ensuring you have plenty on hand for your projects. With a high tensile strength of 552, they provide reliable durability. Operating smoothly in temperatures ranging from -60°C to 85°C, they are suitable for a wide range of conditions. The overall width of 14.1mm and maximum bundle diameter of 115.1mm accommodate sizable cable bundles. Whether you're organizing cables indoors or securing them outdoors, these RoHS-compliant ties deliver performance and reliability. Upgrade your cable management setup with ease and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

