| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT9115-CUV5A |
| Color: | Green |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 15.3 in, 388.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 115.1 mm, 4.53 in |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT9115-CUV5A |
IT9115-CUV5A
| Heilind Number: | PANIT9115-CUV5A |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT9115-CUV5A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 15.3in, Tensile strength: 552, green, 100pc.
More >>Specifications
Detailed Description
Easily secure your cables with Panduit Belt-Ty™ in line locking ties. Their low-profile snag-free heads and belt-like parallel entry lock make them simple to use in any environment. Made of weather-resistant Nylon 6.6 material, these ties are perfect for indoor and outdoor use, even in harsh UV light. With a light-heavy cross section and a length of 15.3 inches, they provide ample strength with a tensile strength of 552. Available in a vibrant green color, this pack of 100 ties ensures you have plenty on hand for your cable management needs. Their maximum operating temperature of 185°F and minimum operating temperature of -60°C make them suitable for a wide range of applications. RoHS compliant and with an overall width of 14.1 mm, these ties are not only durable and reliable but also environmentally friendly. Upgrade your wire and cable management system with Panduit Belt-Ty™ in line locking ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

