| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT9115-CUV5B |
| Color: | Hunter Green |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 15.3 in, 388.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 115.1 mm, 4.53 in |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT9115-CUV5B |
IT9115-CUV5B
| Heilind Number: | PANIT9115-CUV5B |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT9115-CUV5B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 15.3in, Tensile strength: 552, hunter green, 100pc.
More >>Specifications
Detailed Description
Easily secure your cables with Panduit Belt-Ty™ in line locking ties, designed for effortless use with low-profile snag-free heads and a convenient belt-like parallel entry lock. Crafted from weather-resistant Nylon 6.6, these ties are perfect for both indoor and outdoor environments, offering durability even in harsh UV light. With a light-heavy cross section and a generous overall length of 15.3 inches, they provide ample support for your bundling needs. The hunter green color adds a touch of style, while the impressive tensile strength of 124 lb ensures reliable performance. RoHS compliant and suitable for temperatures ranging from -60°C to 85°C, these ties are a versatile solution for all your wire and cable management tasks. Each pack contains 100 pieces, making it easy to stock up for multiple projects. Upgrade your organization game with these high-quality cable ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

