| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT9115-CUV7A |
| Color: | Purple |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 15.3 in, 388.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 115.1 mm, 4.53 in |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT9115-CUV7A |
IT9115-CUV7A
| Heilind Number: | PANIT9115-CUV7A |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT9115-CUV7A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 15.3in, Tensile strength: 552, purple, 100pc.
More >>Specifications
Detailed Description
Easily secure your cables with Panduit Belt-Ty™ in line locking ties, designed for convenience and durability in any environment. The low-profile snag-free heads and belt-like parallel entry lock make them effortless to use, while the weather-resistant Nylon 6.6 material ensures reliable performance indoors and outdoors, even in harsh UV light. With a light-heavy cross section and a generous length of 15.3 inches, these ties offer ample strength with a tensile strength of 552. Their vibrant purple color adds a pop of personality to your organization system, and with a maximum operating temperature of 185°F and a minimum of -60°C, they can handle extreme conditions with ease. Each pack contains 100 pieces, making them a practical choice for various applications in wire and cable management. Rest assured, these ties are also RoHS compliant, meeting high standards for environmental responsibility. Elevate your cable organization with these dependable and versatile Panduit Belt-Ty™ ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

