| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT940-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 172.7 mm, 6.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.57 in, 39.9 mm |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT940-C0 |
IT940-C0
| Heilind Number: | PANIT940-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT940-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 6.8in, Tensile strength: 552, black, 100pc.
More >>Specifications
Detailed Description
Easily secure cables and wires with our Panduit Belt-Ty™ in line locking ties. Featuring a low-profile design with snag-free heads, they offer hassle-free installation. The belt-like parallel entry lock ensures a strong grip, perfect for indoor and outdoor use, even in harsh UV light. Made from weather-resistant Nylon 6.6 material, these ties are durable and reliable. With a light-heavy cross section, 6.8-inch length, and impressive tensile strength of 552, they provide secure bundling for various applications. Available in a pack of 100 in classic black, these ties are essential for efficient cable management. With a maximum operating temperature of 185°F and minimum of -60°C, they can withstand extreme conditions. RoHS compliant and suitable for both indoor and outdoor environments, these ties are a must-have for any professional.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

