IUTP6X1MBL

Heilind Number:PANIUTP6X1MBL
Manufacturer:Panduit
Manufacturer Number:IUTP6X1MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A IndustrialNet, SFTP Cable / Unshielded plugs, Patch Cord with Panduit Plug Caps, 1 meter length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IUTP6X1MBL
Color:Black
Overall Length:3.28 ft, 1 m
IP Rating:IP67
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Black
Product:Patch Cords
Product Type:Patch cord1
SKU:PANIUTP6X1MBL

Detailed Description

Enhance your industrial network connectivity with our Category 6A IndustrialNet SFTP Cable. This high-performance patch cord is designed for demanding environments, featuring unshielded plugs and a durable construction. With a length of 1 meter (3.28 ft), it offers flexibility in installation. The IP67 rating ensures reliable protection against dust and water ingress, making it ideal for industrial applications. Engineered for Category 6A performance, this cable guarantees high-speed data transmission. The stranded wire type and 24 AWG wire size deliver optimal conductivity. Each end is terminated with a Panduit Modular Plug for secure connections. The black color and matching plug caps provide a sleek and professional look. Upgrade your network infrastructure with this Patch Cord for seamless connectivity.