IUTP6X2MBL

Heilind Number:PANIUTP6X2MBL
Manufacturer:Panduit
Manufacturer Number:IUTP6X2MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A IndustrialNet, SFTP Cable / Unshielded plugs, Patch Cord with Panduit Plug Caps, 2 meter length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IUTP6X2MBL
Color:Black
Overall Length:6.56 ft, 2 m
IP Rating:IP67
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Black
Product:Patch Cords
Product Type:Patch cord1
SKU:PANIUTP6X2MBL

Detailed Description

Enhance your industrial network connectivity with our Category 6A IndustrialNet SFTP Cable. Designed for optimal performance, this patch cord features unshielded plugs and Panduit Plug Caps, ensuring secure connections. With a 2-meter length and IP67 rating, it offers versatility and durability in harsh environments. The black color and sleek design make it a seamless addition to any setup. Constructed with 24 AWG stranded wire, it delivers reliable data transmission. Whether for wire management or Ethernet connectivity, this patch cord is a must-have for industrial applications.